FDC2212DNTT

595-FDC2212DNTT
FDC2212DNTT

Mfr.:

Description:
Sensor Interface 2-Ch, 28-bit, capacitance to digital converter 12-WSON -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 144

Stock:
144 Can Dispatch Immediately
Quantities greater than 144 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹667.51 ₹667.51
₹622.59 ₹6,225.90
₹528.26 ₹13,206.50
₹492.32 ₹49,232.00
Full Reel (Order in multiples of 250)
₹451.90 ₹1,12,975.00
₹430.33 ₹2,15,165.00
₹412.37 ₹4,12,370.00
₹406.08 ₹10,15,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹799.58
Min:
1

Similar Product

Texas Instruments FDC2212DNTR
Texas Instruments
Sensor Interface 2-Ch 28-bit capaci t ance to digital con A 595-FDC2212DNTT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
2.1 mA
- 40 C
+ 125 C
SMD/SMT
WSON-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Operating Supply Voltage: 3.6 V
Product Type: Sensor Interface
Series: FDC2212
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390050
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

FDC2x1x 28/12 Bit Capacitance-to-Digital Converter

Texas Instruments FDC2x1x 28 or 12 Bit Capacitance-to-Digital Converters are a multi-channel family of noise- and EMI-resistant, high-resolution, high-speed capacitance-to-digital converters for implementing capacitive sensing solutions. These devices employ an innovative narrow-band based architecture to offer high rejection of noise and interferers while providing high resolution at high speed. The FDC221x is optimized for high resolution, up to 28 bits. The FDC211x offers fast sample rate, up to 13.3ksps, for easy implementation of applications that use fast moving targets. The very large maximum input capacitance of 250nF allows for the use of remote sensors, as well as for tracking environmental changes over time, temperature and humidity.
Learn More