FPC401RHUR

Texas Instruments
595-FPC401RHUR
FPC401RHUR

Mfr.:

Description:
Interface - Specialised Quad Port Controller 56-WQFN -40 to 85 A A 595-FPC401RHUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹420.24 ₹8,40,480.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹879.62
Min:
1

Similar Product

Texas Instruments FPC401RHUT
Texas Instruments
Interface - Specialised A 595-FPC401RHUR A 5 95-FPC401RHUR A 595 A 595-FPC401RHUR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
Aggregators
- 40 C
+ 85 C
SMD/SMT
WQFN-56
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Packaging: Reel
Product: Controllers
Product Type: Interface - Specialized
Series: FPC401
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99