FX026

Texas Instruments
595-FX026
FX026

Mfr.:

Description:
Switching Voltage Regulators 22V Input 10A Intg F ET Cnvtr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹205.93 ₹6,17,790.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-CLIP-EP-28
- 10 C
+ 85 C
TPS51362
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.