GC4016-PBZ

595-GC4016-PBZ
GC4016-PBZ

Mfr.:

Description:
Up-Down Converters 4 Ch Narrowband DDC Monitor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Up-Down Converters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Down Converters
+ 85 C
SMD/SMT
BGA-160
Tray
Brand: Texas Instruments
Minimum Operating Temperature: - 40 C
Product Type: Up-Down Converters
Series: GC4016
Factory Pack Quantity: 126
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 2.7 V, 3.6 V
Supply Voltage - Min: 2.3 V, 3 V
Technology: Si
Unit Weight: 511.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390050
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
5A991.g

FEATURED PRODUCTS
TEXAS INSTRUMENTS