GD65232PW

595-GD65232PW
GD65232PW

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driver and Receiver

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹66.48
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TSSOP-20
Transceiver
120 kb/s
5 Receiver
SMD/SMT
38 mA
- 40 C
+ 85 C
Without ESD Protection
Tube
Brand: Texas Instruments
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Protocol Supported: RS-232
Receiver Signal Type: Single-Ended
Factory Pack Quantity: 1
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99