GD75232PW

595-GD75232PW
GD75232PW

Mfr.:

Description:
RS-232 Interface IC Multiple RS-232 Driver and Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,112

Stock:
1,112 Can Dispatch Immediately
Quantities greater than 1112 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹68.30 ₹683.00
₹56.00 ₹1,400.00
₹52.93 ₹3,705.10
₹50.50 ₹14,140.00
₹48.45 ₹27,132.00
₹46.87 ₹49,213.50
₹46.68 ₹1,17,633.60
₹46.12 ₹2,32,444.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹63.36
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹51.25
Min:
1

Similar Product

Texas Instruments GD75232PWR
Texas Instruments
RS-232 Interface IC Mult RS232 Driver A 595-GD75232PW A 595- A 595-GD75232PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
TSSOP-20
GD75232
Transceiver
120 kb/s
3 Driver
5 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
30 mA
0 C
+ 70 C
Without ESD Protection
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 70
Subcategory: Interface ICs
Unit Weight: 77 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99