HD3SS215IRTQT

Texas Instruments
595-HD3SS215IRTQT
HD3SS215IRTQT

Mfr.:

Description:
Video Switch ICs 6-Gbps HDMI 2.0/5.4- Gbps DisplayPort 1. A 595-HD3SS215IRTQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹520.88 ₹520.88
₹397.88 ₹3,978.80
₹366.20 ₹9,155.00
₹332.65 ₹33,265.00
Full Reel (Order in multiples of 250)
₹315.88 ₹78,970.00
₹303.77 ₹1,51,885.00
₹296.31 ₹2,96,310.00
₹293.52 ₹7,33,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹454.72
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video Switch ICs
RoHS:  
QFN-56
- 40 C
+ 85 C
HD3SS215
Reel
Cut Tape
MouseReel
Bandwidth: 7 GHz
Brand: Texas Instruments
Configuration: 1 x 1:2/1 x 2:1
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Number of Switches: 2 Switch
Off Time - Max: 20 us
On Resistance - Max: 14 Ohms
On Time - Max: 1 us
Operating Supply Voltage: 3.3 V
Product: Video Switches
Product Type: Video Switch ICs
Propagation Delay Time: 200 ps
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Type: Single Supply
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 191.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD3SS215 6.0Gbps 2:1/1:2 Differential Switch

Texas Instruments HD3SS215 6.0Gbps 2:1/1:2 Differential Switch is a high-speed wide common-mode passive switch. This switch is capable of supporting DisplayPort 1.2a and high-definition multimedia interface (HDMI 2.0) applications requiring 4k2k 60Hz refresh rates. The HD3SS215 can be configured to support two sources to one sink or one source to two sinks. To support these video standards the HD3SS215 also switches the display data channel (DDC) and hot plug detect (HPD) signals for HDMI or digital video interface (DVI) applications. It also switches the auxiliary (AUX) and hot plug detect (HPD) signals for DisplayPort applications. The flexibility the HD3SS215 from Texas Instruments provides by supporting both wide common mode and AC or DC coupled links makes it ideal for many applications.