HD3SS3202IRSVR

Texas Instruments
595-HD3SS3202IRSVR
HD3SS3202IRSVR

Mfr.:

Description:
USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
HD3SS3202
USB Controllers
Multiplexer/Demultiplexer
SMD/SMT
UQFN-16
USB 3.1
High Speed (HS)
10 Gb/s,kb
3 V
3.6 V
500 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Number of Ports: 2 Port
Operating Supply Voltage: 3.3 V
Port Type: DFP, DRP, UFP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 6.800 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

HD3SS3202 Differential 2:1/1:2 USB3.1 Mux/Demux

Texas Instruments HD3SS3202 Differential 2:1/1:2 USB3.1 Mux/Demux is a high-speed bidirectional passive switch in mux or demux configurations suited for USB Type-C™ applications that support USB 3.1 Gen 1 and Gen 2 data rates. Based on control pin SEL, the device supplies switching on differential channels between Port B or Port C to Port A. The Texas Instruments HD3SS3202 is a generic analog differential passive switch. It works with any high-speed interface application that requires a common-mode voltage range of 0 to 2V. The device requires differential signaling with a differential amplitude at a maximum of 1800mVpp. The device has adaptive tracking, which ensures the channel stays unchanged for the entire common-mode voltage range.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,972
Expected 08-02-2027
9,000
Expected 01-03-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹190.12 ₹190.12
₹142.35 ₹1,423.50
₹129.93 ₹3,248.25
₹116.56 ₹11,656.00
₹109.87 ₹27,467.50
₹106.05 ₹53,025.00
₹104.14 ₹1,04,140.00
Full Reel (Order in multiples of 3000)
₹96.50 ₹2,89,500.00
₹94.58 ₹5,67,480.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹2,710.47
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹208.28
Min:
1

Similar Product

Texas Instruments HD3SS3202IRSVT
Texas Instruments
USB Interface IC 2-channel 10-Gbps 2: 1/1:2 USB 3.1 diffe A 595-HD3SS3202IRSVR