HD3SS3220RNHT

Texas Instruments
595-HD3SS3220RNHT
HD3SS3220RNHT

Mfr.:

Description:
USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220RNHR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 274

Stock:
274 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹396.95 ₹396.95
₹300.97 ₹3,009.70
₹276.74 ₹6,918.50
₹249.72 ₹24,972.00
Full Reel (Order in multiples of 250)
₹236.68 ₹59,170.00
₹225.50 ₹1,12,750.00
₹218.04 ₹2,18,040.00
₹216.18 ₹5,40,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹336.38
Min:
1

Similar Product

Texas Instruments HD3SS3220RNHR
Texas Instruments
USB Interface IC 10-Gbps USB 3.1 Type -C 2:1 mux with DRP A 595-HD3SS3220RNHT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
HD3SS3220
USB Controllers
Port Controller
SMD/SMT
WQFN-30
USB-C 1.1
Super Speed (SS)
10 Gb/s
1.65 V
5.5 V
200 uA
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Core: none
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V, 5 V
Port Type: DFP
Product Type: USB Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: USB Type-C
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

HD3SS3220 USB Type-C DRP Port Controller

Texas Instruments HD3SS3220 USB Type-C DRP Port Controller is a USB SuperSpeed (SS) 2:1 mux with a DRP port controller. The device provides Channel Configuration (CC) logic and 5V VCONN sourcing for ecosystems implementing USB Type-C. The HD3SS3220 can be configured as a Downstream Facing Port (DFP), Upstream Facing Port (UFP), or a Dual Role Port (DRP) making it ideal for any application. The HD3SS3220, in DRP mode, alternates presenting itself as a DFP or UFP according to the Type-C specifications. The CC logic block monitors the CC1 and CC2 pins for pull-up or pull-down resistances to determine when a USB port has been attached and its port role. Once a USB port has been attached, the CC logic also determines the orientation of the cable and configures the USB SS mux accordingly. Finally, CC logic advertises or detects Type-C current mode - Default, Mid, or High in DFP and UFP modes respectively.

USB Type-C™ Solutions

Texas Instruments USB Type-C™ Solutions offer power capabilities extended up to 15W via provisions that enable the source to manage current in a range of 0.5A to 3.0A dynamically. These Texas Instruments USB Type-C™ devices increase data speed rates to 10Gbps and USB 3.1 Power Delivery support supplies negotiable power up to 100W. Additional options include Alternate Modes, Display Port, and backward compatibility taking USB Type-C to a higher echelon.