HD3SS3412ARUAT

Texas Instruments
595-HD3SS3412ARUAT
HD3SS3412ARUAT

Mfr.:

Description:
PCI Interface IC 4-channel high-perfo rmance differential A 595-HD3SS3412ARUAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 156

Stock:
156 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹286.99 ₹286.99
₹215.25 ₹2,152.50
₹196.61 ₹4,915.25
₹177.04 ₹17,704.00
Full Reel (Order in multiples of 250)
₹166.79 ₹41,697.50
₹158.41 ₹79,205.00
₹152.82 ₹1,52,820.00
₹149.09 ₹3,72,725.00
₹147.22 ₹7,36,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹246.00
Min:
1

Similar Product

Texas Instruments HD3SS3412ARUAR
Texas Instruments
PCI Interface IC 4-channel high-perfo rmance differential A 595-HD3SS3412ARUAT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: PCI Interface IC
RoHS:  
Switch - PCIe
8 GHz
4 Lane
4 Port
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
WQFN-42
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 12 Gb/s
Development Kit: TINA-TI
Features: Common Industry Standard Pinout, Wide –3 dB Differential BW of Over 8 GHz
Interface Type: PCIe, USB 3.0
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 15.5 mW
Product: High Performance Differential Switches
Product Type: PCI Interface IC
Propagation Delay Time: 85 ps
Series: HD3SS3412A
Factory Pack Quantity: 250
Subcategory: Interface ICs
Supply Current - Max: 6 mA
Unit Weight: 80.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HD3SS3412A 4-Ch Differential Switches

Texas Instruments HD3SS3412A 4-Channel High-Performance Differential Switches are high-speed and capable of switching between four differential channels. The HD3SS3412A is designed for switching applications such as two full PCI Express x1 lanes from one source to one of two target locations in a PC or server application. The HD3SS3412A has bi-directional capabilities and supports applications that allow connections between one target and two source devices. The switches have a single control line (SEL pin) which can be used to control the signal path between Port A and either Port B or Port C. The HD3SS3412A MUX/de-MUX type of switch can be used for routing high-speed signals between two different locations on a circuit board. The device is specified to operate from a single supply voltage of 3.3V over the full temperature range of 0°C to 70°C.