HDC2022EVM

Texas Instruments
595-HDC2022EVM
HDC2022EVM

Mfr.:

Description:
Temperature Sensor Development Tools

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,598.08 ₹6,598.08

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Brand: Texas Instruments
Product Type: Temperature Sensor Development Tools
Series: HDC2022
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDC2022EVM Sensor Evaluation Module (EVM)

Texas Instruments HDC2022EVM Sensor Evaluation Module (EVM) enables designers to evaluate the operation and performance of the HDC2022 relative humidity and temperature sensor. The evaluation module hosts an MSP430F5528 microcontroller as well as the HDC2022. The microcontroller is used to control the HDC2022 and communicate with a host PC through a USB port. If desired, the Texas Instruments HDC2022EVM is designed to be broken into two sections. The sensor section can be separated from the microcontroller section so that the user can remotely locate the sensor from the microcontroller section.