HPA00720RHLR

595-HPA00720RHLR
HPA00720RHLR

Mfr.:

Description:
Translation - Voltage Levels 8-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 24-VQFN -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments SN74AVC8T245RHLR
Texas Instruments
Translation - Voltage Levels 8-Bit Dual-Supply Bu s Transceiver

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
VQFN-24
SN74AVC8T245
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Moisture Sensitive: Yes
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 1000
Subcategory: Logic ICs
Part # Aliases: SN74AVC8T245RHLR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

SN74AVC8T245/SN74AVC8T245-Q1 Bus Transceiver

Texas Instruments SN74AVC8T245/SN74AVC8T245-Q1 Dual Supply Bus Transceiver is an 8-bit, non-inverting bus transceiver using two configurable power supply rails. The SN74AVC8T245/SN74AVC8T245-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. The device is operational with VCCA and VCCB at a low level of 1.2V. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bidirectional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.