INA105KU/2K5

Texas Instruments
595-INA105KU/2K5
INA105KU/2K5

Mfr.:

Description:
Differential Amplifiers Precision Unity Gain A 595-INA105KU A 59 A 595-INA105KU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266
Can Dispatch Immediately
On Order:
2,500
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹718.42 ₹718.42
₹555.35 ₹5,553.50
₹514.35 ₹12,858.75
₹469.63 ₹46,963.00
₹445.40 ₹1,11,350.00
₹437.95 ₹4,37,950.00
Full Reel (Order in multiples of 2500)
₹406.26 ₹10,15,650.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA105
1 Channel
1 MHz
3 V/us
72 dB
20 mA
500 uV
36 V
10 V
1.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1000 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.01 %
Gain V/V: 1 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 20 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.