INA111AU

Texas Instruments
595-INA111AU
INA111AU

Mfr.:

Description:
Instrumentation Amplifiers High Speed FET-Input Instrumentation Amp A 595-INA111AU/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,960.51 ₹1,960.51
₹1,565.42 ₹15,654.20
₹1,425.65 ₹35,641.25
₹1,346.45 ₹1,61,574.00
₹1,300.79 ₹3,64,221.20
₹1,273.77 ₹6,62,360.40
3,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA111
1 Channel
2 MHz
17 V/us
106 dB
20 pA
500 uV
36 V
12 V
3.3 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 10 nV/sqrt Hz
Gain Error: 0.005 %
Gain V/V: 1 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 2 MHz
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.