INA118P

Texas Instruments
595-INA118P
INA118P

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA818IDR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 177

Stock:
177 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,346.27 ₹2,346.27
₹1,927.89 ₹19,278.90
₹1,637.17 ₹81,858.50
₹1,627.85 ₹1,62,785.00
₹1,551.45 ₹3,87,862.50
₹1,533.74 ₹7,66,870.00
5,000 Quote

Similar Product

Texas Instruments INA818IDR
Texas Instruments
Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA818ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA118
1 Channel
800 kHz
900 mV/us
107 dB
5 nA
125 uV
36 V
2.7 V
350 uA
- 40 C
+ 85 C
Through Hole
PDIP-8
Tube
Brand: Texas Instruments
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 800 kHz
Maximum Input Resistance: 10 GOhms
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 528.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.