INA118UB/2K5

Texas Instruments
595-INA118UB/2K5
INA118UB/2K5

Mfr.:

Description:
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,127

Stock:
2,127 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹2,543.81 ₹2,543.81
₹2,049.03 ₹20,490.30
₹1,925.10 ₹48,127.50
₹1,815.15 ₹1,81,515.00
₹1,777.87 ₹4,44,467.50
₹1,754.58 ₹8,77,290.00
₹1,694.01 ₹16,94,010.00
Full Reel (Order in multiples of 2500)
₹1,617.60 ₹40,44,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹2,990.15
Min:
1

Similar Product

Texas Instruments INA118UB
Texas Instruments
Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118UB/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA118
1 Channel
800 kHz
900 mV/us
107 dB
5 nA
50 uV
36 V
2.7 V
350 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 800 kHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.