INA122UA/2K5

Texas Instruments
595-INA122UA/2K5
INA122UA/2K5

Mfr.:

Description:
Instrumentation Amplifiers Single Supply MicroP ower A 595-INA122UA A 595-INA122UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,191

Stock:
5,191 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹633.62 ₹633.62
₹485.47 ₹4,854.70
₹449.13 ₹11,228.25
₹408.13 ₹40,813.00
₹388.56 ₹97,140.00
₹377.38 ₹1,88,690.00
₹372.72 ₹3,72,720.00
Full Reel (Order in multiples of 2500)
₹366.20 ₹9,15,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA122
1 Channel
120 kHz
160 mV/us
83 dB
25 nA
500 uV
36 V
2.2 V
60 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain Error: 0.002 %
Gain V/V: 80 dB
GBP - Gain Bandwidth Product: 120 kHz
Maximum Input Resistance: 10 GOhms
Moisture Sensitive: Yes
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.