INA139NA/250

Texas Instruments
595-INA139NA/250
INA139NA/250

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA139NA/3K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,284

Stock:
1,284
Can Dispatch Immediately
On Order:
500
Expected 15-06-2026
25,750
5,000
Expected 06-07-2026
10,000
Expected 14-09-2026
10,750
Expected 06-11-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹230.15 ₹230.15
₹171.45 ₹1,714.50
₹156.54 ₹3,913.50
₹142.57 ₹14,257.00
Full Reel (Order in multiples of 250)
₹135.11 ₹33,777.50
₹127.66 ₹63,830.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹154.68
Min:
1

Similar Product

Texas Instruments INA139NA/3K
Texas Instruments
Current & Power Monitors & Regulators Hi-Sd Msmnt Current Shunt Mntr Crnt Otp A 595-INA139NA/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
40 V
2.7 V
125 uA
0.5 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 40 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA139
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 770 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.