INA143UA/2K5

Texas Instruments
595-INA143UA/2K5
INA143UA/2K5

Mfr.:

Description:
Differential Amplifiers Hi-Sp Precision G=10 or G=0.1s A 595-INA A 595-INA143UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,500
Expected 12-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹303.77 ₹303.77
₹228.29 ₹2,282.90
₹208.72 ₹5,218.00
₹188.22 ₹18,822.00
₹177.97 ₹44,492.50
₹175.18 ₹87,590.00
₹170.52 ₹1,70,520.00
Full Reel (Order in multiples of 2500)
₹161.20 ₹4,03,000.00
₹157.47 ₹7,87,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA143
1 Channel
150 kHz
5 V/us
80 dB
32 mA
100 uV
36 V
4.5 V
950 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 150 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 10 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 14.85 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.