INA145UA/2K5

Texas Instruments
595-INA145UA/2K5
INA145UA/2K5

Mfr.:

Description:
Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,080

Stock:
2,080 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹461.24 ₹461.24
₹351.29 ₹3,512.90
₹324.27 ₹8,106.75
₹293.52 ₹29,352.00
₹279.54 ₹69,885.00
₹270.22 ₹2,70,220.00
Full Reel (Order in multiples of 2500)
₹254.38 ₹6,35,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹475.22
Min:
1

Similar Product

Texas Instruments INA145UA
Texas Instruments
Differential Amplifiers Programmable Gain
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA145
1 Channel
500 kHz
0.45 V/us
76 dB
15 mA
50 nA
350 uV
36 V
4.5 V
550 uA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 500 kHz
Amplifier Type: Differential
Brand: Texas Instruments
Gain Error: 0.1 %
Gain V/V: 1 V/V to 500 V/V
Moisture Sensitive: Yes
Product: Differential Amplifiers
Product Type: Differential Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: - 30 V
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.