INA151DDDFR

Texas Instruments
595-INA151DDDFR
INA151DDDFR

Mfr.:

Description:
Differential Amplifiers High Common Mode Vol tage Difference Ampl

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 03-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹197.54 ₹197.54
₹145.36 ₹1,453.60
₹132.32 ₹3,308.00
₹118.34 ₹11,834.00
₹111.82 ₹27,955.00
₹109.95 ₹54,975.00
Full Reel (Order in multiples of 3000)
₹93.18 ₹2,79,540.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Differential Amplifiers
RoHS:  
INA151
1 Channel
1600 kHz
2.2 V/us
123 dB
21 uA
0.96 mV
20 V
2.7 V
- 55 C
+ 125 C
SMD/SMT
SOT-23-THIN-8
Reel
Cut Tape
MouseReel
Amplifier Type: Differential Amplifier
Brand: Texas Instruments
Development Kit: INA151EVM
en - Input Voltage Noise Density: 576 nV/sqrt Hz
Gain Error: 0.015 %
Gain V/V: 1/4 V/V
Input Type: Differential
Ios - Input Offset Current: 250 pA
Output Type: Differential
Product: Precision Difference Amplifier
Product Type: Differential Amplifiers
Settling Time: 8.9 us
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 110 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA151 Precision Difference Amplifiers

Texas Instruments INA151 Precision Difference Amplifiers come with an input common-mode voltage range of up to 110V above the negative supply (recommended). These amplifiers feature a 125dB minimum high common-mode rejection ratio, >1.4MΩ common-mode input impedance, and an offset-voltage drift of 0.6μV/ºC for 1V/V gain. The INA151 precision difference amplifiers are available with gains of 1V/V (INA151A), 2/3V/V (INA151B), 1/2V/V (INA151C), and 1/4V/V (INA151D). These amplifiers include an Enable/disable (EN) pin that provides a high-impedance output, allowing stacking multiple INA151s on the outputs. The INA151 precision difference amplifiers are available in a standard 8-pin package and a -40°C to 125°C specified temperature range. Typical applications include analog input module, mixed module (AI, AO, DI, and DO), precision multifunction input output DAQ, and battery cell formation, and test equipment.