INA155U/2K5

Texas Instruments
595-INA155U/2K5
INA155U/2K5

Mfr.:

Description:
Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹199.41 ₹4,98,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹429.56
Min:
1

Similar Product

Texas Instruments INA155U
Texas Instruments
Instrumentation Amplifiers Single-Sply R-to-R O utput CMOS A 595-IN A 595-INA155U/2K5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA155
1 Channel
6.5 V/us
78 dB
50 pA
1 mV
5.5 V
2.7 V
1.7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain Error: 0.05 %
Gain V/V: 10 V/V, 50 V/V
GBP - Gain Bandwidth Product: 550 kHz
Maximum Input Resistance: 10 TOhms
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.