INA180B2QDBVRQ1

Texas Instruments
595-INA180B2QDBVRQ1
INA180B2QDBVRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,156

Stock:
3,156 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.77 ₹57.77
₹40.53 ₹405.30
₹36.15 ₹903.75
₹31.49 ₹3,149.00
₹29.17 ₹7,292.50
₹27.86 ₹13,930.00
₹26.74 ₹26,740.00
Full Reel (Order in multiples of 3000)
₹25.25 ₹75,750.00
₹24.51 ₹1,47,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA180
1 Channel
210 kHz
- 200 mV to 26 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: Low Side and High Side Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA180-181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Output Type: Rail-to-Rail
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimised, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four, fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.