INA181A2QDBVRQ1

Texas Instruments
595-INA181A2QDBVRQ1
INA181A2QDBVRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 26V bi-di r ectional 350kHz cu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397
Can Dispatch Immediately
On Order:
3,000
Expected 17-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹59.64 ₹59.64
₹42.49 ₹424.90
₹38.11 ₹952.75
₹33.27 ₹3,327.00
₹30.94 ₹7,735.00
₹29.54 ₹14,770.00
₹28.42 ₹28,420.00
Full Reel (Order in multiples of 3000)
₹26.93 ₹80,790.00
₹26.28 ₹1,57,680.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA181
1 Channel
210 kHz
- 200 mV to 26 V
100 dB
75 uA
100 uV
5.5 V
2.7 V
260 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 50 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 22.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.