INA181A4IDCKR

Texas Instruments
595-INA181A4IDCKR
INA181A4IDCKR

Mfr.:

Description:
Current Sense Amplifiers 26-V bi-directional 350-kHz current-sens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,385

Stock:
1,385 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41.93 ₹41.93
₹36.15 ₹361.50
₹33.54 ₹3,354.00
₹31.03 ₹7,757.50
₹29.54 ₹14,770.00
₹28.23 ₹28,230.00
₹17.05 ₹51,150.00
₹16.59 ₹99,540.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA181
1 Channel
105 kHz
12 V
84 dB
75 uA
+/- 100 uV
5.5 V
2.7 V
195 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Amplifier Type: Bidirectional
Brand: Texas Instruments
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Ios - Input Offset Current: 50 nA
Output Current per Channel: 8 mA
Output Type: Analog, Voltage
Product: Bidirectional Current-Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimised, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four, fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.