INA190A1NDDFREP

Texas Instruments
595-INA190A1NDDFREP
INA190A1NDDFREP

Mfr.:

Description:
Current Sense Amplifiers Enhanced product 40 -V bidirectional u

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 840

Stock:
840 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹901.05 ₹901.05
₹701.65 ₹7,016.50
₹651.33 ₹16,283.25
₹597.28 ₹59,728.00
₹575.85 ₹1,43,962.50
₹569.33 ₹2,84,665.00
₹561.88 ₹5,61,880.00
Full Reel (Order in multiples of 3000)
₹518.08 ₹15,54,240.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA190
1 Channel
45 kHz
- 200 mV to 40 V
132 dB
500 pA
15 uV
5.5 V
1.7 V
- 0.04 %
- 55 C
+ 150 C
SMD/SMT
SOT-23-THIN-8
Reel
Cut Tape
MouseReel
Amplifier Type: CUrrent Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 25 V/V
Ios - Input Offset Current: 70 pA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: - 1 uV/V
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA190/INA190-Q1 Current-Shunt Monitors

Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection and precision current measurement for system optimization or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate, current measurements in the microamp range.