INA190A2IDCKRG4

Texas Instruments
595-INA190A2IDCKRG4
INA190A2IDCKRG4

Mfr.:

Description:
Current Sense Amplifiers 40-V bidirectional u ltraprecise curren

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 3,000

Stock:
3,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹230.15 ₹230.15
₹170.52 ₹1,705.20
₹155.61 ₹3,890.25
₹138.84 ₹13,884.00
₹131.38 ₹32,845.00
₹130.45 ₹65,225.00
Full Reel (Order in multiples of 3000)
₹109.95 ₹3,29,850.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
INA190A2IDCKRG4
1 Channel
- 200 mV to 40 V
132 dB
3 nA
15 uV
5.5 V
1.7 V
90 uA
0.3 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
3 dB Bandwidth: 37 kHz
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA190EVM
en - Input Voltage Noise Density: 75 nV/sqrt Hz
Gain V/V: 50 V/V
Ios - Input Offset Current: 70 pA
Moisture Sensitive: Yes
Output Type: Analog, Rail-to-Rail
Product: Bidirectional, Ultra-Precise Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 5 uV/V
Settling Time: 30 us
Shutdown: Shutdown
SR - Slew Rate: 0.3 V/µs
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA190/INA190-Q1 Current-Shunt Monitors

Texas Instruments INA190/INA190-Q1 Current-Shunt Monitors provide overcurrent protection and precision current measurement for system optimization or in closed-loop feedback circuits. These voltage-output monitors can sense drops across shunts at common-mode voltages from –0.2V to +40V, independent of the supply voltage. The INA190/INA190-Q1 features five fixed gain options of 25V/V, 50V/V, 100V/V, 200V/V, or 500V/V. The INA190/INA190-Q1 offers a low input bias current, permitting the use of larger current-sense resistors. This allows accurate, current measurements in the microamp range.