INA199A2DCKT

Texas Instruments
595-INA199A2DCKT
INA199A2DCKT

Mfr.:

Description:
Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A2DCKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 760

Stock:
760 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.09 ₹108.09
₹78.46 ₹784.60
₹70.91 ₹1,772.75
₹62.62 ₹6,262.00
Full Reel (Order in multiples of 250)
₹58.61 ₹14,652.50
₹55.07 ₹27,535.00
₹52.93 ₹52,930.00
₹52.18 ₹1,30,450.00
₹51.25 ₹2,56,250.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.98
Min:
1

Similar Product

Texas Instruments INA199A2DCKR
Texas Instruments
Current Sense Amplifiers 26V Bi-Dir 0-Drift C urr Shunt Monitor A A 595-INA199A2DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA199
1 Channel
30 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
115 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
SC-70-6
Reel
Cut Tape
MouseReel
Accuracy: 1.5 %
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain V/V: 100 V/V
Input Type: Current Shunt
Moisture Sensitive: Yes
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA199/INA199-Q1 Current Shunt Monitors

Texas Instruments INA199/INA199-Q1 Voltage Output Current Shunt Monitors are commonly used for overcurrent protection, precision current measurement for system optimization, or in closed-loop feedback circuits. These devices can sense drops across shunt resistors at common-mode voltages from –0.3V to 26V, independent of the supply voltage. The INA199/INA199-Q1 comes in three fixed gains (50V/V, 100V/V, and 200V/V). The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10mV full-scale. These devices can operate from a single 2.7V to 26V power supply, drawing a maximum of 100µA of supply current. All versions are specified from –40°C to 105°C and are offered in both SC70-6 and thin UQFN-10 packages. The INA199-Q1 devices are AEC-Q100 qualified for automotive applications.