INA199C2DCKT

595-INA199C2DCKT
INA199C2DCKT

Mfr.:

Description:
Current Sense Amplifiers 26V, bi-directional current sense amplifier 6-SC70 -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 881

Stock:
881 Can Dispatch Immediately
Quantities greater than 881 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.72 ₹126.72
₹92.43 ₹924.30
₹83.77 ₹2,094.25
₹74.26 ₹7,426.00
Full Reel (Order in multiples of 250)
₹69.70 ₹17,425.00
₹69.42 ₹34,710.00
₹67.84 ₹67,840.00
₹66.72 ₹1,66,800.00
₹65.88 ₹3,29,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹81.07
Min:
1

Similar Product

Texas Instruments INA199C2DCKR
Texas Instruments
Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C2DCKT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA199
1 Channel
30 kHz
12 V
120 dB
28 uA
5 uV
26 V
2.7 V
65 uA
0.03 %
- 40 C
+ 125 C
SMD/SMT
SC70-6
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA199EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 100 V/V
Ios - Input Offset Current: 20 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 0.4 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 6.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.