INA200AID

595-INA200AID
INA200AID

Mfr.:

Description:
Current & Power Monitors & Regulators Hi-Side Msrmt Crnt- Shunt Mon Comp A 595 DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,798

Stock:
1,798 Can Dispatch Immediately
Quantities greater than 1798 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹546.97 ₹546.97
₹417.45 ₹4,174.50
₹362.47 ₹9,061.75
₹346.63 ₹25,997.25
₹330.79 ₹99,237.00
₹320.54 ₹1,68,283.50
₹315.88 ₹3,31,674.00
₹312.15 ₹7,95,982.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹422.11
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
18 V
2.7 V
1.85 mA
3.5 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Input Voltage Range: 2.7 V to 18 V
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA200
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.