INA211BIRSWT

595-INA211BIRSWT
INA211BIRSWT

Mfr.:

Description:
Current Sense Amplifiers 26V, bi-directional, high-precision current sense amplifier 10-UQFN -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Quantities greater than 19 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹103.43 ₹1,034.30
₹93.09 ₹2,327.25
₹86.66 ₹8,666.00
Full Reel (Order in multiples of 250)
₹73.52 ₹18,380.00
₹68.86 ₹1,72,150.00
₹67.37 ₹3,36,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA211
1 Channel
7 kHz
12 V
140 dB
28 uA
550 nV
26 V
2.7 V
100 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Accuracy: 1 %
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA210-215EVM
en - Input Voltage Noise Density: 25 nV/sqrt Hz
Gain V/V: 500 V/V
Ios - Input Offset Current: 20 nA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: Shutdown
SR - Slew Rate: 400 mV/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 2.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.