INA214AIRSWT

595-INA214AIRSWT
INA214AIRSWT

Mfr.:

Description:
Current Sense Amplifiers Bi-Dir 0-Drift Ser Crnt Shunt Mon

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 266

Stock:
266 Can Dispatch Immediately
Quantities greater than 266 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹102.50 ₹1,025.00
₹92.81 ₹2,320.25
₹82.37 ₹8,237.00
Full Reel (Order in multiples of 250)
₹75.10 ₹18,775.00
₹72.21 ₹36,105.00
₹70.35 ₹1,75,875.00
₹69.51 ₹3,47,550.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹90.38
Min:
1

Similar Product

Texas Instruments INA214AIRSWR
Texas Instruments
Current Sense Amplifiers Bi-Dir 0-Drift Ser C rnt Shunt Mon A 595 A 595-INA214AIRSWT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA214
1 Channel
30 kHz
12 V
140 dB
28 uA
1 uV
26 V
2.7 V
100 uA
0.02 %
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Amplifier Type: Current Shunt Monitor
Brand: Texas Instruments
Development Kit: INA210-214EVM
Gain V/V: 100 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 6.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.