INA216A2RSWR

Texas Instruments
595-INA216A2RSWR
INA216A2RSWR

Mfr.:

Description:
Current & Power Monitors & Regulators Tiny Low Pwr Crnt Se nse Amp A 595-INA21 A 595-INA216A2RSWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278
Can Dispatch Immediately
On Order:
3,000
Expected 11-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹74.45 ₹744.50
₹67.09 ₹1,677.25
₹59.17 ₹5,917.00
₹55.35 ₹13,837.50
₹53.02 ₹26,510.00
₹51.62 ₹51,620.00
Full Reel (Order in multiples of 3000)
₹46.40 ₹1,39,200.00
₹45.47 ₹2,72,820.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current Monitors
High Side
5.5 V
1.8 V
30 uA
- 40 C
+ 125 C
SMD/SMT
UQFN-10
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.5 V
Product Type: Current & Power Monitors & Regulators
Series: INA216
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.