INA2180A2IDGKR

Texas Instruments
595-INA2180A2IDGKR
INA2180A2IDGKR

Mfr.:

Description:
Current Sense Amplifiers 26V dual channel 3 5 0kHz current sense A 595-INA2180A2IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,017

Stock:
4,017 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹65.23 ₹65.23
₹46.59 ₹465.90
₹41.84 ₹1,046.00
₹36.62 ₹3,662.00
₹34.10 ₹8,525.00
₹32.61 ₹16,305.00
₹31.31 ₹31,310.00
Full Reel (Order in multiples of 2500)
₹28.70 ₹71,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹103.43
Min:
1

Similar Product

Texas Instruments INA2180A2IDGKT
Texas Instruments
Current Sense Amplifiers 26V, dual channel, 350kHz current sense amplifier 8-VSSOP -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2180
2 Channel
210 kHz
12 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
500 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA2180-2181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 50 V/V
Input Type: Common Mode
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 8 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INAx180/INAx181 Current Sense Amplifiers

Texas Instruments INAx180/INAx181 Current Sense Amplifiers are cost-optimised, current-sense amplifiers (also called current-shunt monitors) that sense voltage drops across current-sense resistors at common-mode voltages from –0.2V to +26V, independent of the supply voltage. The INAx180/INAx181 integrates a matched resistor gain network in four, fixed-gain device options: 20V/V, 50V/V, 100V/V, or 200V/V. This matched gain resistor network minimises gain error and reduces the temperature drift. Each device operates from a single 2.7V to 5.5V power supply, drawing a maximum of 260µA of supply current. The INAx181 devices have bidirectional current-sensing capability. All device options are specified over the extended operating temperature range of –40°C to +125°C. The INAx180-Q1/INAx181-Q1 devices are AEC-Q100 qualified for automotive applications.