INA2180A4IDGKT

595-INA2180A4IDGKT
INA2180A4IDGKT

Mfr.:

Description:
Current Sense Amplifiers 26V, dual channel, 350kHz current sense amplifier 8-VSSOP -40 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 338

Stock:
338 Can Dispatch Immediately
Quantities greater than 338 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹103.43 ₹103.43
₹74.73 ₹747.30
₹67.56 ₹1,689.00
₹59.64 ₹5,964.00
Full Reel (Order in multiples of 250)
₹58.70 ₹14,675.00
₹57.40 ₹28,700.00
₹56.37 ₹56,370.00
₹55.07 ₹1,37,675.00
₹54.32 ₹2,71,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹65.23
Min:
1

Similar Product

Texas Instruments INA4180A4IPWR
Texas Instruments
Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2180
2 Channel
105 kHz
12 V
100 dB
80 uA
100 uV
5.5 V
2.7 V
500 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA2180-2181EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 200 V/V
Input Type: Common Mode
Ios - Input Offset Current: 50 nA
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 8 uV/V
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 29 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.