INA219AID

595-INA219AID
INA219AID

Mfr.:

Description:
Current Sense Amplifiers Zero-Drift Bi-Dir Cr nt/Pwr Monitor A 59 DISC-BY-MFG-01/26

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Quantities greater than 37 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹322.40 ₹322.40
₹240.40 ₹2,404.00
₹219.90 ₹5,497.50
₹196.61 ₹14,745.75
₹185.43 ₹55,629.00
₹181.70 ₹95,392.50
₹172.38 ₹1,80,999.00
₹167.72 ₹5,03,160.00
₹164.00 ₹9,84,000.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹181.70
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA219
100 uV
5.5 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
Accuracy: 0.5 %
Brand: Texas Instruments
Development Kit: INA219EVM
Product: Current and Power Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.