INA219BIDCNT

Texas Instruments
595-INA219BIDCNT
INA219BIDCNT

Mfr.:

Description:
Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,122

Stock:
3,122 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹278.61 ₹278.61
₹208.72 ₹2,087.20
₹191.02 ₹4,775.50
₹171.45 ₹17,145.00
Full Reel (Order in multiples of 250)
₹162.13 ₹40,532.50
₹153.75 ₹76,875.00
₹148.16 ₹1,48,160.00
₹146.29 ₹3,65,725.00
₹143.50 ₹7,17,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹192.88
Min:
1

Similar Product

Texas Instruments INA219BIDCNR
Texas Instruments
Current Sense Amplifiers 0-Drift Bi-dir Curre nt/Pwr Mon A 595-IN A 595-INA219BIDCNT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA219
50 uV
5.5 V
3 V
1 mA
- 40 C
+ 125 C
SMD/SMT
SOT-23-8
Reel
Cut Tape
MouseReel
Accuracy: 0.5 %
Brand: Texas Instruments
Development Kit: INA219EVM
Moisture Sensitive: Yes
Product: Current and Power Monitors
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA219 High-Side Current Shunt & Power Monitor

Texas Instruments INA219 High-Side Current Shunt & Power Monitor with an I²C interface monitors both shunt drop and supply voltage with programmable conversion times and filtering. A programmable calibration value, combined with an internal multiplier, enables the TI INA219 to provide direct readouts in amperes. An additional multiplying register calculates power in watts. The I²C interface of this TI high-side current shunt and power monitor features 16 programmable addresses. The INA219 is available in two grades: A and B. The B grade version has higher accuracy and higher precision specifications. The INA219 senses across shunts on buses that can vary from 0V to 26V. The device uses a single +3V to +5.5V supply, drawing a maximum of 1mA of supply current. The INA219 operates from -40°C to +125°C.