INA225AIDGKR

Texas Instruments
595-INA225AIDGKR
INA225AIDGKR

Mfr.:

Description:
Current Sense Amplifiers 36V Pgrmble-Gain VOu t Bidirect A 595-IN A 595-INA225AIDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,494
Expected 01-06-2026
5,000
Expected 10-08-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 150
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹205.93 ₹205.93
₹152.82 ₹1,528.20
₹138.84 ₹3,471.00
₹123.93 ₹12,393.00
Full Reel (Order in multiples of 2500)
₹123.93 ₹3,09,825.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA225
1 Channel
250 kHz
0 V to 36 V
95 dB
85 uA
125 uV
36 V
2.7 V
350 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA225EVM
Gain V/V: 25 V/V, 50 V/V, 100 V/V, 200 V/V
Moisture Sensitive: Yes
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA225 Current Shunt Monitors

Texas Instruments INA225 Current Shunt Monitors are a voltage-output, current-sense amplifier that senses drops across current-sensing resistors at common-mode voltages. These can vary from 0V to 36V, independent of the supply voltage. These are a bidirectional, current-shunt monitors that allow an external reference to be used to measure current flowing in both directions across a current-sensing resistor. Four discrete gain levels are selectable using the two gain-select terminals to program gains of 25V/V, 50V/V, 100V/V, and 200V/V. The low-offset, zero-drift architecture and precision gain values enable current-sensing with maximum drops across the shunt as low as 10mV of full-scale. This is done while maintaining very high accuracy measurements over the entire operating temperature range.