INA2290A2IDGKR

Texas Instruments
595-INA2290A2IDGKR
INA2290A2IDGKR

Mfr.:

Description:
Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A A 595-INA2290A2IDGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹265.56 ₹6,63,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹671.83
Min:
1

Similar Product

Texas Instruments INA2290A2IDGKT
Texas Instruments
Current Sense Amplifiers Dual-channel 2.7-V t o 120-V 1.1-MHz u A DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA2290
2 Channel
48 V
140 dB
20 uA
3 uV
120 V
2.7 V
0.02 %
- 40 C
+ 125 C
SMD/SMT
VSSOP-8
Reel
3 dB Bandwidth: 1.1 MHz
Amplifier Type: Ultra Precise Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA2290EVM
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 50 V/V
Moisture Sensitive: Yes
Output Type: Analog
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 9 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INAx290/INAx290-Q1 Current Sense Amplifiers

Texas Instruments INAx290/INAx290-Q1 Ultra-Precise Current Sense Amplifiers can measure voltage drops across shunt resistors over a wide common-mode range from 2.7V to 120V. It comes in a highly space-efficient SC-70 package with a PCB footprint of only 2.0mm x 2.1mm. The ultra-precise current measurement accuracy is achieved thanks to the combination of an ultra-low offset voltage of ±12µV (maximum), a small gain error of ±0.1% (maximum) and a high DC CMRR of 160dB (typical). The INAx290 /INAx290-Q1 is designed for not only DC current measurement but also high-speed applications (like fast overcurrent protection, for example) with a high bandwidth of 1MHz (at a gain of 20V/V) and an 85dB AC CMRR (at 50kHz).