INA230AIDGSR

Texas Instruments
595-INA230AIDGSR
INA230AIDGSR

Mfr.:

Description:
Current & Power Monitors & Regulators 36-V 16-bit I&sup2 ; C output current v INA230AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,607

Stock:
3,607 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹163.51 ₹163.51
₹120.39 ₹1,203.90
₹109.60 ₹2,740.00
₹97.93 ₹9,793.00
₹92.54 ₹23,135.00
₹88.40 ₹44,200.00
₹85.62 ₹85,620.00
Full Reel (Order in multiples of 2500)
₹82.47 ₹2,06,175.00
₹80.77 ₹4,03,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: JP
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA230
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

INA230 Bidirectional Current / Power Monitor

Texas Instruments INA230 Bidirectional Current Shunt/Power Monitor with I2C interface features 16 programmable addresses and can monitor both shunt voltage drops and bus supply voltage. Programmable calibration value, conversion times, and averaging combined with an internal multiplier enable direct readouts of current in amperes and power in watts. INA230 current/power monitor senses current on buses that vary from 0V to +28V with the device powered from a single +2.7V to +5.5V supply, drawing 330µA (typical) of supply current. INA230 is specified over the -40°C to +125°C operating temperature range. Texas Instruments INA230 is ideal for use in smartphones, tablets, servers, and more.