INA2321EA/250

Texas Instruments
595-INA2321EA/250
INA2321EA/250

Mfr.:

Description:
Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 256

Stock:
256 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹574.92 ₹574.92
₹440.74 ₹4,407.40
₹407.20 ₹10,180.00
₹369.92 ₹36,992.00
Full Reel (Order in multiples of 250)
₹352.22 ₹88,055.00
₹341.04 ₹1,70,520.00
₹336.38 ₹3,36,380.00
₹327.99 ₹8,19,975.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹472.42
Min:
1

Similar Product

Texas Instruments INA2321EA/2K5
Texas Instruments
Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA2321E A 595-INA2321EA/250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Instrumentation Amplifiers
RoHS:  
INA2321
2 Channel
500 kHz
400 mV/us
90 dB
10 pA
1 mV
5.5 V
2.7 V
40 uA
- 55 C
+ 125 C
SMD/SMT
TSSOP-14
Reel
Cut Tape
MouseReel
Amplifier Type: Instrumentation Amplifier
Brand: Texas Instruments
Gain Error: 0.01 %
Gain V/V: 5 V/V to 1000 V/V
GBP - Gain Bandwidth Product: 50 kHz
Product: Instrumentation Amplifiers
Product Type: Instrumentation Amplifiers
PSRR - Power Supply Rejection Ratio: 86.02 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.