INA238AIDGSR

Texas Instruments
595-INA238AIDGSR
INA238AIDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 85-V 16-bit high-p r ecision I2C output INA238AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,908
Expected 08-06-2026
12,500
Expected 14-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹311.22 ₹311.22
₹228.29 ₹2,282.90
₹209.66 ₹5,241.50
₹188.22 ₹18,822.00
₹178.91 ₹44,727.50
₹176.11 ₹88,055.00
₹171.45 ₹1,71,450.00
Full Reel (Order in multiples of 2500)
₹161.20 ₹4,03,000.00
₹158.41 ₹7,92,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
INA238
SMD/SMT
VSSOP-10
16 bit
2 Channel
I2C
Differential
Sigma-Delta
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA228_237_238EVM
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.01 %
INL - Integral Nonlinearity: 2 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Delta-Sigma ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA238/INA238-Q1 Current/Voltage/Power Monitor

Texas Instruments INA238/INA238-Q1 Current/Voltage/Power Monitors are ultra-precise digital power monitors with a 16-bit delta-sigma ADC specifically designed for current-sensing applications. The device can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element with common-mode voltage support from –0.3V to +85V. The INA238 reports current, bus voltage, temperature, and power, all while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is useful in monitoring the system's ambient temperature.