INA239AIDGSR

Texas Instruments
595-INA239AIDGSR
INA239AIDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 85-V 16-bit high-p r ecision SPI output INA239AIDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
INA239
SMD/SMT
VSSOP-10
16 bit
2 Channel
Differential
Sigma-Delta
2.7 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: INA229_239EVM
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 0.01 %
INL - Integral Nonlinearity: 2 %
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: Delta-Sigma ADC
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA239/INA239-Q1 Current/Voltage/Power Monitors

Texas Instruments INA239/INA239-Q1 Current/Voltage/Power Monitors are ultra-precise digital power monitors with a 16-bit delta-sigma ADC specifically designed for current-sensing applications. The device can measure a full-scale differential input of ±163.84mV or ±40.96mV across a resistive shunt sense element with common-mode voltage support from –0.3V to +85V. The INA239/INA239-Q1 reports current, bus voltage, temperature, and power, all while performing the needed calculations in the background. The integrated temperature sensor is ±1°C accurate for die temperature measurement and is useful in monitoring the system's ambient temperature.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,303
Expected 25-03-2027
12,500
5,000
Expected 23-04-2027
7,500
Expected 22-07-2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
₹358.28 ₹358.28
₹270.38 ₹2,703.80
₹248.40 ₹6,210.00
₹224.52 ₹22,452.00
₹212.10 ₹53,025.00
₹211.14 ₹1,05,570.00
Full Reel (Order in multiples of 2500)
₹192.99 ₹4,82,475.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩