INA240A1D

Texas Instruments
595-INA240A1D
INA240A1D

Mfr.:

Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A1DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,236

Stock:
15,236 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹355.02 ₹355.02
₹268.36 ₹2,683.60
₹226.43 ₹5,660.75
₹216.18 ₹16,213.50
₹207.79 ₹62,337.00
₹203.13 ₹1,06,643.25
₹197.54 ₹2,07,417.00
₹193.81 ₹4,94,215.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹310.29
Min:
1

Similar Product

Texas Instruments INA240A1DR
Texas Instruments
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A1D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA240
1 Channel
100 kHz
- 4 V to 80 V
132 dB
90 uA
5 uV
5.5 V
2.7 V
2.4 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 400 kHz
Accuracy: 0.02 %
Amplifier Type: Low-Side/High-Side Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Moisture Sensitive: Yes
Output Type: Voltage
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Topology: Zero-Drift
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

INA240 Zero-Drift Current Sense Amplifiers

Texas Instruments INA240 Zero-Drift Current Sense Amplifiers are a voltage-output, current-sense amplifier with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high levels of suppression for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows for accurate current measurements without large transients and associated recovery ripple on the output voltage.
Learn more