INA240A1QPWRQ1

Texas Instruments
595-INA240A1QPWRQ1
INA240A1QPWRQ1

Mfr.:

Description:
Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,896
Expected 06-08-2026
6,000
Expected 03-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹359.67 ₹359.67
₹272.09 ₹2,720.90
₹249.72 ₹6,243.00
₹225.50 ₹22,550.00
₹214.31 ₹53,577.50
₹212.45 ₹1,06,225.00
₹201.27 ₹2,01,270.00
Full Reel (Order in multiples of 2000)
₹194.75 ₹3,89,500.00
₹191.02 ₹7,64,080.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA240
1 Channel
100 kHz
- 4 V to 80 V
132 dB
90 uA
5 uV
5.5 V
2.7 V
2.4 mA
0.05 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-8
AEC-Q100
Reel
Cut Tape
MouseReel
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Development Kit: INA240EVM
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Gain V/V: 20 V/V
Input Type: Common Mode
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 1 uV/V
Settling Time: 9.6 us
Shutdown: No Shutdown
SR - Slew Rate: 2 V/us
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Unit Weight: 36.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

Technical Resources

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

INA240 Zero-Drift Current Sense Amplifiers

Texas Instruments INA240 Zero-Drift Current Sense Amplifiers are a voltage-output, current-sense amplifier with enhanced PWM rejection. These amplifiers can sense drops across shunt resistors over a wide common-mode voltage range from –4V to 80V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high levels of suppression for large common-mode transients (ΔV/Δt) in systems that use pulse width modulation (PWM) signals. This feature allows for accurate current measurements without large transients and associated recovery ripple on the output voltage.
Learn more