INA240A2DR
See Product Specifications
Mfr.:
Description:
Current Sense Amplifiers -4 to 80V bidirecti onal ultra-precise A A 595-INA240A2D
In Stock: 3,284
-
Stock:
-
3,284 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹310.29 | ₹310.29 | |
| ₹237.61 | ₹2,376.10 | |
| ₹218.04 | ₹5,451.00 | |
| ₹196.61 | ₹19,661.00 | |
| ₹186.36 | ₹46,590.00 | |
| ₹183.56 | ₹91,780.00 | |
| Full Reel (Order in multiples of 2500) | ||
| ₹169.59 | ₹4,23,975.00 | |
| ₹162.13 | ₹8,10,650.00 | |
Alternative Packaging
Similar Product
Datasheet
Application Notes
- Benefits of Intergated Low Inductive Shunt for PWM Applications
- Bidirectional current sensing with a window comparator circuit
- Current Measurements in Power Supplies (Rev. B)
- Current Mode Control in Switching Power Supplies (Rev. B)
- Current Sense Amplifiers in Class-D Audio Subsystems
- Current Sensing for Inline Motor-Control Applications
- Current Sensing in a Programmable Logic Controller (PLC)
- Current Sensing in a Programmable Logic Controller (PLC) (Rev. A)
- Current Sensing in an H-Bridge (Rev. B)
- High-current battery monitor circuit: 0–10A 0-10kHz 18 bit
- High-side bidirectional current-sensing circuit with transient protection (Rev. A)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. B)
- High-Side Drive High-Side Solenoid Monitor With PWM Rejection (Rev. C)
- High-Side Motor Current Monitoring for Over-Current Protection (Rev. B)
- Low Temperature Drift Integrated Shunt vs Active Temp Compensation of Shunt
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. B)
- Low-Drift Precision In-Line Motor Current Measurements With PWM Rejection (Rev. C)
- Precision LED Brightness and Color Mixing With Discrete Current Sense Amplifiers
- Under the Hood: Output Swing Limitations of Current Sense Amplifiers
Images
Models
PCN
Product Catalogs
SPICE Models
Technical Resources
- CNHTS:
- 8542339000
- CAHTS:
- 8542330000
- USHTS:
- 8542330001
- MXHTS:
- 8542330299
- ECCN:
- EAR99
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Mexico
- Country of Diffusion:
- United States
India
