INA241A3IDR

Texas Instruments
595-INA241A3IDR
INA241A3IDR

Mfr.:

Description:
Current Sense Amplifiers -5-V to 110-V bidire ctional ultraprecis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
2,500
Expected 26-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹321.47 ₹321.47
₹242.27 ₹2,422.70
₹221.77 ₹5,544.25
₹200.34 ₹20,034.00
₹190.09 ₹47,522.50
₹187.29 ₹93,645.00
₹181.70 ₹1,81,700.00
₹171.45 ₹4,28,625.00
₹168.66 ₹8,43,300.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
RoHS:  
INA241A
1 Channel
- 5 V to 110 V
150 dB
35 uA
3 uV
20 V
2.7 V
2.5 mA
0.002 %
- 40 C
+ 125 C
SMD/SMT
SOIC-8
3 dB Bandwidth: 1.1 MHz
Amplifier Type: Ultra-Precise
Brand: Texas Instruments
en - Input Voltage Noise Density: 39 nV/sqrt Hz
Gain V/V: 50 V/V
Moisture Sensitive: Yes
Output Type: Analog
Product: Bidirectional Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Settling Time: 0.5 us, 1 us, 1.5 us
Shutdown: No Shutdown
SR - Slew Rate: 8 V/us
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Topology: Zero-Drift
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA241x/INA241x-Q1 Current Sense Amplifiers

Texas Instruments INA241x/INA241x-Q1 Current Sense Amplifiers are ultra-precise, bidirectional current sense amplifiers that can measure voltage drops across shunt resistors. This measurement is done over a wide common-mode range from -5V to 110V, independent of the supply voltage. The high-precision current measurement is achieved through a combination of small gain error (±0.01%, maximum), low offset voltage (±10µV, max), and a high DC CMRR (typical 166dB). The Texas Instruments INA241x/INA241x-Q1 is designed for high-voltage, bidirectional measurements in switching systems that see large common-mode voltage transients at the device’s inputs. The enhanced PWM rejection circuitry inside the INA241x/INA241x-Q1 ensures minimal signal disturbance at the output due to the common-mode voltage transitions at the input. The INA241x-Q1 devices are AEC-Q100 qualified for automotive applications.