INA260AIPWR

Texas Instruments
595-INA260AIPWR
INA260AIPWR

Mfr.:

Description:
Current & Power Monitors & Regulators 36V 16-bit precisi o n i2c output curren A 595-INA260AIPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,746

Stock:
3,746 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹520.88 ₹520.88
₹396.95 ₹3,969.50
₹366.20 ₹9,155.00
₹331.72 ₹33,172.00
₹314.95 ₹78,737.50
₹312.15 ₹1,56,075.00
₹307.49 ₹3,07,490.00
Full Reel (Order in multiples of 2000)
₹304.70 ₹6,09,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹722.15
Min:
1

Similar Product

Texas Instruments INA260AIPW
Texas Instruments
Current & Power Monitors & Regulators 36V 16-bit precisi o n i2c output curren DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current & Power Monitors & Regulators
RoHS:  
Current and Power Monitors
High or Low Side
5.5 V
2.7 V
310 uA
0.15 %
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Current & Power Monitors & Regulators
Series: INA260
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Unit Weight: 230 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

INA260 Digital Current/Power Monitor

Texas Instruments INA260 Digital Current/Power Monitor comes with an I2C and SMBus™-compatible interface with an integrated precision shunt resistor. This device enables high-accuracy current and power measurements and over-current detection at common-mode voltages. These voltages can vary from 0V to 36V, independent of the supply voltage. The device is a bidirectional, low- or high-side, current-shunt monitor that measures the current flowing through the internal current-sensing resistor. The integration of the precision current-sensing resistor provides calibration-equivalent measurement accuracy with ultra-low temperature drift performance. This also ensures that an optimised Kelvin layout for the sensing resistor is always obtained. The INA260 features up to 16 programmable addresses on the I2C-compatible interface. The digital interface allows programmable alert thresholds, analogue-to-digital converter (ADC) conversion times, and averaging. To facilitate ease of use, an internal multiplier enables direct readouts of current in amperes and power in watts.
Learn more