INA271SKGD2

595-INA271SKGD2
INA271SKGD2

Mfr.:

Description:
Current Sense Amplifiers DIE SALE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA271
130 kHz
- 16 V to 80 V
100 dB
2.5 mV
18 V
2.7 V
950 uA
0.2 %
- 55 C
+ 210 C
SMD/SMT
Die
Tube
Amplifier Type: High-Side Current Sense Amplifier
Brand: Texas Instruments
Gain V/V: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 10
Subcategory: Amplifier ICs
Topology: Current Shunt Feedback
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.