INA281A3IDBVT

595-INA281A3IDBVT
INA281A3IDBVT

Mfr.:

Description:
Current Sense Amplifiers -4-V to 110-V, 1.3-MHz, high-precision current sense amplifier 5-SOT-23 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹211.52
Min:
1

Similar Product

Texas Instruments INA293A3IDBVR
Texas Instruments
Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A3IDBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Current Sense Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
INA281
1 Channel
1 MHz
48 V
140 dB
20 uA
30 uV
20 V
2.7 V
1.5 mA
0.07 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
Amplifier Type: Current Sense Amplifier
Brand: Texas Instruments
en - Input Voltage Noise Density: 50 nV/sqrt Hz
Gain V/V: 100 V/V
Input Type: Common Mode
Maximum Input Resistance: 10 kOhms
Output Type: Buffered
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: +/- 10 uV/V
Settling Time: 10 us
Shutdown: No Shutdown
SR - Slew Rate: 2.5 V/us
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Zero-Drift
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.